Part Details for 2SJ511(TE12L,F) by Toshiba America Electronic Components
Overview of 2SJ511(TE12L,F) by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for 2SJ511(TE12L,F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S751200446647
|
Chip1Stop | Trans MOSFET P-CH 30V 2A 4-Pin(3+Tab) PW-Mini T/R RoHS: Compliant pbFree: Yes | 850 |
|
$1.7100 / $2.1400 | Buy Now |
Part Details for 2SJ511(TE12L,F)
2SJ511(TE12L,F) CAD Models
2SJ511(TE12L,F) Part Data Attributes
|
2SJ511(TE12L,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SJ511(TE12L,F)
Toshiba America Electronic Components
TRANSISTOR,MOSFET,P-CHANNEL,30V V(BR)DSS,2A I(D),SOT-89
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 2 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 1.5 W | |
Surface Mount | YES |