Part Details for 2SJ49 by SANYO Semiconductor Co Ltd
Overview of 2SJ49 by SANYO Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SJ496TZ-E | Renesas Electronics Corporation | Pch Single Power Mosfet -60V -5A 160Mohm To-92 Mod | |
2SJ495-AZ | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
2SJ494-AZ | Renesas Electronics Corporation | Switching P-Channel Power MOSFET |