Part Details for 2SJ48 by Hitachi Ltd
Overview of 2SJ48 by Hitachi Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SJ484WYTR-E | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -2A 230Mohm Upak/Sc-62 | |
2SJ486ZU-TL-E | Renesas Electronics Corporation | Switching P-Channel Power MOSFET, MPAK, /Embossed Tape | |
2SJ484WYTL-E | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -2A 230Mohm Upak/Sc-62 |
Price & Stock for 2SJ48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 23 |
|
RFQ |
Part Details for 2SJ48
2SJ48 CAD Models
2SJ48 Part Data Attributes
|
2SJ48
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
2SJ48
Hitachi Ltd
Transistor
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 7 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 100 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |