Part Details for 2SJ407(Q) by Toshiba America Electronic Components
Overview of 2SJ407(Q) by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SJ407(Q)
2SJ407(Q) CAD Models
2SJ407(Q) Part Data Attributes
|
2SJ407(Q)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SJ407(Q)
Toshiba America Electronic Components
TRANSISTOR,MOSFET,P-CHANNEL,200V V(BR)DSS,5A I(D),TO-220AB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 5 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 30 W | |
Surface Mount | NO |