Part Details for 2SJ402 by Toshiba America Electronic Components
Overview of 2SJ402 by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2SJ402
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Trans MOSFET P-CH Si 60V 30A 3-Pin(3+Tab) TO-220FL / P CHANNEL MOS TYPE (HIGH SPEED, HIGH CURRENT SWITCHING, DC-DC CONVERTER, RELAY DRIVE AND MOTOR DRIVE APPLICATIONS) | 45600 |
|
RFQ | |
|
Sense Electronic Company Limited | TO-263 | 3650 |
|
RFQ |
Part Details for 2SJ402
2SJ402 CAD Models
2SJ402 Part Data Attributes:
|
2SJ402
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SJ402
Toshiba America Electronic Components
Pch Power MOSFET; Surface Mount Type: N/Y; Package: TO-220FL/SM; R DS On (Ω): (max 0.06) (max 0.038); I_S (A): (max -30)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 30 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 100 W | |
Surface Mount | NO |