Part Details for 2SJ401 by Toshiba America Electronic Components
Overview of 2SJ401 by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SJ401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Sense Electronic Company Limited | TO-263 | 1390 |
|
RFQ |
Part Details for 2SJ401
2SJ401 CAD Models
2SJ401 Part Data Attributes:
|
2SJ401
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SJ401
Toshiba America Electronic Components
Pch Power MOSFET; Surface Mount Type: N/Y; Package: TO-220FL/SM; R DS On (Ω): (max 0.09) (max 0.045); I_S (A): (max -20)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 20 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 100 W | |
Surface Mount | NO |