Part Details for 2SJ377 by Toshiba America Electronic Components
Overview of 2SJ377 by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SJ377
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 5 A, 60 V, 0.28 ohm, P-CHANNEL, Si, POWER, MOSFET | 464 |
|
$1.5840 / $3.8400 | Buy Now |
|
Chip1Cloud | MOSFET P-CH 60V 5A PW-MOLD | 125900 |
|
RFQ |
Part Details for 2SJ377
2SJ377 CAD Models
2SJ377 Part Data Attributes:
|
2SJ377
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SJ377
Toshiba America Electronic Components
TRANSISTOR 5 A, 60 V, 0.28 ohm, P-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT, 2-7J1B, 3 PIN, FET General Purpose Power
|
Rohs Code | No | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SC-64 | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 1994-01-01 | |
Samacsys Manufacturer | Toshiba | |
Avalanche Energy Rating (Eas) | 273 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 5 A | |
Drain-source On Resistance-Max | 0.28 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 20 W | |
Pulsed Drain Current-Max (IDM) | 20 A | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 2SJ377
This table gives cross-reference parts and alternative options found for 2SJ377. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SJ377, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SJ365 | Power Field-Effect Transistor, 2A I(D), 60V, 0.45ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, EPACK-3 | Shindengen Electronic Manufacturing Co Ltd | 2SJ377 vs 2SJ365 |
2SJ229 | Power Field-Effect Transistor, 1.6A I(D), 60V, 0.6ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, FLP-3 | SANYO Electric Co Ltd | 2SJ377 vs 2SJ229 |
FX3ASJ-06 | Power Field-Effect Transistor, 3A I(D), 60V, 0.46ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, COMPACT, MP-3, 3 PIN | Powerex Power Semiconductors | 2SJ377 vs FX3ASJ-06 |
2SJ362 | Power Field-Effect Transistor, 2A I(D), 60V, 0.6ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TP, 3 PIN | SANYO Electric Co Ltd | 2SJ377 vs 2SJ362 |