Transistors
2SJ345
Toshiba America Electronic Components
Description: TRANSISTOR 50 mA, 20 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236, 2-3F1F, SC-59, TO-236MOD, 3 PIN, FET General Purpose Small Signal

Overview of 2SJ345 by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 2SJ345 by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2SJ345 by Toshiba America Electronic Components

2SJ345
Toshiba America Electronic Components
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
SOT-23
Package Description
2-3F1F, SC-59, TO-236MOD, 3 PIN
Pin Count
3
Reach Compliance Code
unknown
Configuration
SINGLE WITH BUILT-IN DIODE AND RESISTOR
DS Breakdown Voltage-Min
20 V
Drain Current-Max (ID)
0.05 A
Drain-source On Resistance-Max
40 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-236
JESD-30 Code
R-PDSO-G3
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
240
Polarity/Channel Type
P-CHANNEL
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. 2SJ345
    Toshiba America Electronic Components
    TRANSISTOR 50 mA, 20 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236, 2-3F1F, SC-59, TO-236MOD, 3 PIN, FET General Purpose Small Signal
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2SJ345 by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2SJ345 by Toshiba America Electronic Components

  • Please alert me when 2SJ345 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 2SJ345 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2SJ345 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 2SJ345 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2SJ345.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2SJ345 by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: