Part Details for 2SJ326 by Renesas Electronics Corporation
Overview of 2SJ326 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SJ326-AZ | Renesas Electronics Corporation | Switching P-Channel Power MOSFET, MP-3, /Bag | |
2SJ326-Z-AZ | Renesas Electronics Corporation | Switching P-Channel Power MOSFET | |
2SJ326-Z-E1-AZ | Renesas Electronics Corporation | Switching P-Channel Power MOSFET |
Part Details for 2SJ326
2SJ326 CAD Models
2SJ326 Part Data Attributes
|
2SJ326
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SJ326
Renesas Electronics Corporation
2000mA, 60V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-251AA, MP-3, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TO-251AA | |
Package Description | IN-LINE, R-PSIP-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 2 A | |
Drain-source On Resistance-Max | 0.68 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 75 pF | |
JEDEC-95 Code | TO-251AA | |
JESD-30 Code | R-PSIP-T3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 20 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 2SJ326
This table gives cross-reference parts and alternative options found for 2SJ326. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SJ326, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SJ326-AZ | Small Signal Field-Effect Transistor, 2A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET | NEC Electronics Group | 2SJ326 vs 2SJ326-AZ |