Part Details for 2SJ325-Z-E1-AY by Renesas Electronics Corporation
Results Overview of 2SJ325-Z-E1-AY by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2SJ325-Z-E1-AY Information
2SJ325-Z-E1-AY by Renesas Electronics Corporation is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SJ325-Z-AY | Renesas Electronics Corporation | Switching P-Channel Power MOSFET, MP-3Z, /Bag | |
2SJ325-AZ | Renesas Electronics Corporation | Switching P-Channel Power MOSFET, MP-3, /Bag | |
2SJ325-AY | Renesas Electronics Corporation | Switching P-Channel Power MOSFET, MP-3, /Bag |
Price & Stock for 2SJ325-Z-E1-AY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-2SJ325-Z-E1-AY-ND
|
DigiKey | P-CHANNEL SMALL SIGNAL MOSFET Min Qty: 319 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1829 In Stock |
|
$0.9400 | Buy Now |
DISTI #
86083380
|
Verical | Trans MOSFET P-CH 30V 4A 3-Pin(2+Tab) MP-3Z T/R Min Qty: 352 Package Multiple: 1 Date Code: 1501 | Americas - 1829 |
|
$0.9634 / $1.0654 | Buy Now |
|
Rochester Electronics | Small Signal Field-Effect Transistor, 4A, 30V, P-Channel MOSFET RoHS: Compliant Status: Obsolete Min Qty: 1 | 1829 |
|
$0.7707 / $0.9067 | Buy Now |