Part Details for 2SJ317NYTR by Renesas Electronics Corporation
Results Overview of 2SJ317NYTR by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2SJ317NYTR Information
2SJ317NYTR by Renesas Electronics Corporation is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2SJ317NYTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86083727
|
Verical | Trans MOSFET P-CH Si 12V 2A 4-Pin(3+Tab) UPAK T/R Min Qty: 560 Package Multiple: 1 Date Code: 1501 | Americas - 4000 |
|
$0.6330 / $0.6703 | Buy Now |
|
Rochester Electronics | Small Signal Field-Effect Transistor, 2A, 12V, P-Channel MOSFET RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4000 |
|
$0.5064 / $0.5958 | Buy Now |
Part Details for 2SJ317NYTR
2SJ317NYTR CAD Models
2SJ317NYTR Part Data Attributes
|
2SJ317NYTR
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SJ317NYTR
Renesas Electronics Corporation
2A, 12V, 0.7ohm, P-CHANNEL, Si, POWER, MOSFET
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 12 V | |
Drain Current-Max (ID) | 2 A | |
Drain-source On Resistance-Max | 0.7 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 2SJ317NYTR
This table gives cross-reference parts and alternative options found for 2SJ317NYTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SJ317NYTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2SJ317NY | Hitachi Ltd | Check for Price | Power Field-Effect Transistor, 2A I(D), 12V, 0.7ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET | 2SJ317NYTR vs 2SJ317NY |