Part Details for 2SJ317 by Renesas Electronics Corporation
Overview of 2SJ317 by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SJ317
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Trans MOSFET P-CH Si 12V 2A 4-Pin(3+Tab) UPAK | 5800 |
|
RFQ |
Part Details for 2SJ317
2SJ317 CAD Models
2SJ317 Part Data Attributes:
|
2SJ317
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SJ317
Renesas Electronics Corporation
2000mA, 12V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, UPAK-3
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Package Description | UPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 2 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 1 W | |
Surface Mount | YES |