There are no models available for this part yet.
Overview of 2SJ302-AZ by NEC Electronics Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SJ302-AZ | Renesas Electronics Corporation | Switching Pch Power Mosfet | |
2SJ302-Z-AZ | Renesas Electronics Corporation | Switching Pch Power Mosfet, MP-25Z, /Bag | |
2SJ302-Z-E1-AZ | Renesas Electronics Corporation | Switching Pch Power Mosfet |
CAD Models for 2SJ302-AZ by NEC Electronics Group
Part Data Attributes for 2SJ302-AZ by NEC Electronics Group
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NEC ELECTRONICS CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
60 V
|
Drain Current-Max (ID)
|
16 A
|
Drain-source On Resistance-Max
|
0.1 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code
|
TO-220AB
|
JESD-30 Code
|
R-PSFM-T3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Mode
|
ENHANCEMENT MODE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity/Channel Type
|
P-CHANNEL
|
Pulsed Drain Current-Max (IDM)
|
64 A
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for 2SJ302-AZ
This table gives cross-reference parts and alternative options found for 2SJ302-AZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SJ302-AZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SJ302 | Power Field-Effect Transistor, 16A I(D), 60V, 0.1ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | NEC Electronics Group | 2SJ302-AZ vs 2SJ302 |
2SJ302-AZ | Switching Pch Power Mosfet, MP-25, /Bag | Renesas Electronics Corporation | 2SJ302-AZ vs 2SJ302-AZ |
Related Parts for 2SJ302-AZ
-
2SJ302-Z-AZPower Field-Effect Transistors
-
2SJ648-T1-ASmall Signal Field-Effect Transistors
-
30WQ10FNTRRPBFRectifier Diodes
-
ADM232LJRZLine Driver or Receivers
-
3.0SMCJ85CATransient Suppressors
-
2N2906Small Signal Bipolar Transistors
-
AD5764RBSUZDigital to Analog Converters
-
CY2544QFCClock Generators
-
2N6286GPower Bipolar Transistors