Part Details for 2SJ241 by Toshiba America Electronic Components
Overview of 2SJ241 by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SJ241
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | 5000 |
|
RFQ |
Part Details for 2SJ241
2SJ241 CAD Models
2SJ241 Part Data Attributes:
|
2SJ241
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SJ241
Toshiba America Electronic Components
TRANSISTOR 20 A, 60 V, 0.09 ohm, P-CHANNEL, Si, POWER, MOSFET, TO-220FL, TO-220FL, 3 PIN, FET General Purpose Power
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | TO-220FL | |
Package Description | IN-LINE, R-PSIP-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 20 A | |
Drain-source On Resistance-Max | 0.09 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation Ambient-Max | 100 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 2SJ241
This table gives cross-reference parts and alternative options found for 2SJ241. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SJ241, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SJ340 | Power Field-Effect Transistor, 30A I(D), 60V, 0.055ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SMP, 3 PIN | SANYO Electric Co Ltd | 2SJ241 vs 2SJ340 |
2SJ373 | Power Field-Effect Transistor, 20A I(D), 60V, 0.07ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, STO-220, 3 PIN | Shindengen Electronic Manufacturing Co Ltd | 2SJ241 vs 2SJ373 |
FX30VSJ-06 | Power Field-Effect Transistor, 30A I(D), 60V, 0.092ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET | Mitsubishi Electric | 2SJ241 vs FX30VSJ-06 |
2SJ375 | Power Field-Effect Transistor, 30A I(D), 60V, 0.045ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, STO-220, 3 PIN | Shindengen Electronic Manufacturing Co Ltd | 2SJ241 vs 2SJ375 |