Part Details for 2SJ215-E by Renesas Electronics Corporation
Overview of 2SJ215-E by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SJ215 | Renesas Electronics Corporation | Pch Single Power Mosfet 60V 35A Mohm To3P, TO3P, / |
Price & Stock for 2SJ215-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-2SJ215-E-ND
|
DigiKey | P-CHANNEL MOSFET Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
|
Rochester Electronics | 2SJ215 - Power Field-Effect Transistor, P-Channel MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2626 |
|
$3.9900 / $4.6900 | Buy Now |
Part Details for 2SJ215-E
2SJ215-E CAD Models
2SJ215-E Part Data Attributes
|
2SJ215-E
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SJ215-E
Renesas Electronics Corporation
0.09ohm, POWER, FET, TO-3P, 3 PIN
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TO-3P | |
Package Description | TO-3P, 3 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Drain-source On Resistance-Max | 0.09 Ω | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e2 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for 2SJ215-E
This table gives cross-reference parts and alternative options found for 2SJ215-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SJ215-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SJ215 | Power Field-Effect Transistor, 0.09ohm, P-Channel, Metal-oxide Semiconductor FET, TO-3P, 3 PIN | Hitachi Ltd | 2SJ215-E vs 2SJ215 |
2SJ215 | Pch Single Power Mosfet 60V 35A Mohm To3P, TO3P, / | Renesas Electronics Corporation | 2SJ215-E vs 2SJ215 |