Part Details for 2SJ204 by Renesas Electronics Corporation
Overview of 2SJ204 by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SJ204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | P-CHANNEL MOS FET FOR SWITCHING / Trans MOSFET P-CH 30V 0.2A 3-Pin SC-59 | 9600 |
|
RFQ |
Part Details for 2SJ204
2SJ204 CAD Models
2SJ204 Part Data Attributes:
|
2SJ204
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SJ204
Renesas Electronics Corporation
Small Signal Field-Effect Transistor, 0.2A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | MINIMOLD, SC-59, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 0.2 A | |
Drain-source On Resistance-Max | 13 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 80 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 2SJ204
This table gives cross-reference parts and alternative options found for 2SJ204. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SJ204, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SJ204 | Small Signal Field-Effect Transistor, 0.2A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MINIMOLD, SC-59, 3 PIN | NEC Electronics Group | 2SJ204 vs 2SJ204 |
2SJ204-A | Small Signal Field-Effect Transistor, 0.2A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MINIMOLD, SC-59, 3 PIN | NEC Electronics Group | 2SJ204 vs 2SJ204-A |
2SJ204-A | 200mA, 30V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, MINIMOLD, SC-59, 3 PIN | Renesas Electronics Corporation | 2SJ204 vs 2SJ204-A |