Part Details for 2SJ202 by Renesas Electronics Corporation
Overview of 2SJ202 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SJ202
2SJ202 CAD Models
2SJ202 Part Data Attributes:
|
2SJ202
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SJ202
Renesas Electronics Corporation
100mA, 16V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, LEAD FREE, SC-59, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SC-59 | |
Package Description | LEAD FREE, SC-59, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 16 V | |
Drain Current-Max (ID) | 0.1 A | |
Drain-source On Resistance-Max | 100 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 2SJ202
This table gives cross-reference parts and alternative options found for 2SJ202. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SJ202, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SJ202-A | Small Signal Field-Effect Transistor, 0.1A I(D), 16V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SUPER MINIMOLD, SC-70, 3 PIN | NEC Electronics Group | 2SJ202 vs 2SJ202-A |
2SJ202-A | 100mA, 16V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, SUPER MINIMOLD, SC-70, 3 PIN | Renesas Electronics Corporation | 2SJ202 vs 2SJ202-A |