Part Details for 2SJ182L-E by Renesas Electronics Corporation
Overview of 2SJ182L-E by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SJ182L-E | Renesas Electronics Corporation | Pch Single Power Mosfet -60V -3A 400Mohm DPAK(L) |
Price & Stock for 2SJ182L-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S620200148393
|
Chip1Stop | Trans MOSFET P-CH Si 60V 3A 3-Pin(3+Tab) DPAK(L) Tube RoHS: Compliant pbFree: Yes | 458 |
|
$2.3000 / $2.8300 | Buy Now |