Part Details for 2SJ179 by Renesas Electronics Corporation
Overview of 2SJ179 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SJ179-AZ | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
2SJ179-T1-AZ | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
2SJ179-T2-AZ | Renesas Electronics Corporation | Power MOSFETs for Automotive |
Part Details for 2SJ179
2SJ179 CAD Models
2SJ179 Part Data Attributes
|
2SJ179
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SJ179
Renesas Electronics Corporation
POWER, FET
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 1.5 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 2 W | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD |