Part Details for 2SJ168 by Toshiba America Electronic Components
Overview of 2SJ168 by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SJ168
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2SJ168
|
TME | Transistor: P-MOSFET, unipolar, -60V, -0.2A, 200mW, SC59 Min Qty: 1 | 1956 |
|
$0.4130 / $0.7610 | Buy Now |
Part Details for 2SJ168
2SJ168 CAD Models
2SJ168 Part Data Attributes
|
2SJ168
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SJ168
Toshiba America Electronic Components
TRANSISTOR 200 mA, 60 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, 2-3F1F, S-MINI, SC-59, 3 PIN, FET General Purpose Small Signal
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SC-59 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Toshiba | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.2 A | |
Drain-source On Resistance-Max | 2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 22 pF | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 2SJ168
This table gives cross-reference parts and alternative options found for 2SJ168. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SJ168, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SJ168TE85R | TRANSISTOR 200 mA, 60 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236, FET General Purpose Small Signal | Toshiba America Electronic Components | 2SJ168 vs 2SJ168TE85R |
2SJ168TE85L | TRANSISTOR 200 mA, 60 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236, FET General Purpose Small Signal | Toshiba America Electronic Components | 2SJ168 vs 2SJ168TE85L |
2SJ168(TE85L,F) | TRANSISTOR 200 mA, 60 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, LEAD FREE, 2-3F1F, S-MINI, SC-59, 3 PIN, FET General Purpose Small Signal | Toshiba America Electronic Components | 2SJ168 vs 2SJ168(TE85L,F) |