Part Details for 2SJ143(6)-S6-AZ by Renesas Electronics Corporation
Overview of 2SJ143(6)-S6-AZ by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SJ143-AZ | Renesas Electronics Corporation | Mosfets Suitable For Switching (Motor Drive, Etc.) And Load Switch Applications, MP-45F, /Bag | |
2SJ143(0)-AZ | Renesas Electronics Corporation | Mosfets Suitable For Switching (Motor Drive, Etc.) And Load Switch Applications |
Price & Stock for 2SJ143(6)-S6-AZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-2SJ143(6)-S6-AZ-ND
|
DigiKey | P-CHANNEL POWER MOSFET Min Qty: 138 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1077 In Stock |
|
$2.1800 | Buy Now |
|
Rochester Electronics | 2SJ143 - Power Field-Effect Transistor, 16A, 60V, P-Channel, MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1077 |
|
RFQ |