Part Details for 2SJ138-AZ by Renesas Electronics Corporation
Overview of 2SJ138-AZ by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SJ138-Z-E1-AZ | Renesas Electronics Corporation | Mosfets Suitable For Switching (Motor Drive, Etc.) And Load Switch Applications | |
2SJ138-AZ | Renesas Electronics Corporation | Mosfets Suitable For Switching (Motor Drive, Etc.) And Load Switch Applications |
Price & Stock for 2SJ138-AZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S525000442893
|
Chip1Stop | MOSFET RoHS: Compliant pbFree: Yes | 740 |
|
$9.6400 / $12.0000 | Buy Now |
Part Details for 2SJ138-AZ
2SJ138-AZ CAD Models
2SJ138-AZ Part Data Attributes
|
2SJ138-AZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SJ138-AZ
Renesas Electronics Corporation
Mosfets Suitable For Switching (Motor Drive, Etc.) And Load Switch Applications, MP-25, /Bag
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | MP-25 | |
Pin Count | 3 | |
Manufacturer Package Code | PRSS0004AH-A3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Renesas Electronics | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 12 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 60 W | |
Surface Mount | NO | |
Time@Peak Reflow Temperature-Max (s) | 10 |