Part Details for 2SJ113 by Renesas Electronics Corporation
Overview of 2SJ113 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for 2SJ113
2SJ113 CAD Models
2SJ113 Part Data Attributes
|
2SJ113
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SJ113
Renesas Electronics Corporation
TRANSISTOR,MOSFET,P-CHANNEL,100V V(BR)DSS,10A I(D),TO-247VAR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 10 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 100 W | |
Surface Mount | NO |