Part Details for 2SHD-C-08-TS-TB by Adam Technologies Inc
Overview of 2SHD-C-08-TS-TB by Adam Technologies Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SHD-C-08-TS-TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-2SHD-C-08-TS-TB
|
Mouser Electronics | Headers & Wire Housings SH 2MM 2*4P TIN STR TUBE RoHS RoHS: Compliant | 0 |
|
$0.2640 / $0.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$0.3100 | Buy Now |
|
Onlinecomponents.com | Sh 2mm 2*4P Tin Str Tube RoHS RoHS: Compliant | 0 |
|
$0.2568 / $0.4273 | Buy Now |