There are no models available for this part yet.
Overview of 2SH-H-09-TS by Adam Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 2SH-H-09-TS by Adam Technologies Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2057-2SH-H-09-TS-ND
|
DigiKey | CONN HDR T-H VERT 9POS 2.00MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
888 In Stock |
|
$0.0640 / $0.1600 | Buy Now | |
DISTI #
737-2SH-H-09-TS
|
Mouser Electronics | Headers & Wire Housings CONN HDR T-H VERT 9POS 2.00MM RoHS: Compliant | 0 |
|
$0.2020 / $0.2200 | Order Now | |
DISTI #
74895015
|
RS | Connector, header, T-H, Vertical, 9 position, 2.00 MM pitch | Adam Tech 2SH-H-09-TS RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2710 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bulk | 0Bulk |
|
$0.2410 | Buy Now | ||
Onlinecomponents.com | Connector Header Through Hole Vertical 9Position 2.00mm - Bulk RoHS: Compliant | 0 |
|
$0.1796 / $0.3235 | Buy Now |