There are no models available for this part yet.
Overview of 2SH-H-07-TR by Adam Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2SH-H-07-TR by Adam Technologies Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2057-2SH-H-07-TR-ND
|
DigiKey | CONN HDR T-H R/A 7POS 2.00MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1673 In Stock |
|
$0.1899 / $0.4200 | Buy Now | |
DISTI #
737-2SH-H-07-TR
|
Mouser Electronics | Headers & Wire Housings CONN HDR T-H R/A 7POS 2.00MM RoHS: Compliant | 0 |
|
$0.1890 / $0.3900 | Order Now | |
DISTI #
74895004
|
RS | Connector, header, T-H, right angle, 7 position, 2.00 MM pitch | Adam Tech 2SH-H-07-TR RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2450 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bulk | 0Bulk |
|
$0.2170 | Buy Now | ||
Onlinecomponents.com | Connector Header Through Hole Right Angle 7Position 2.00mm - Bulk RoHS: Compliant | 0 |
|
$0.1688 / $0.3114 | Buy Now | ||
DISTI #
2SH-H-07-TR
|
Relay Specialties | Header, Male Pin, 7 POS, 1 Rows0.079" (2.00mm), Locking RampB to B or Cab, T Hole,R Angle Min Qty: 1 | 0 |
|
RFQ |
CAD Models for 2SH-H-07-TR by Adam Technologies Inc
Part Data Attributes for 2SH-H-07-TR by Adam Technologies Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ADAM TECHNOLOGIES INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
Adam Tech
|
Board Mounting Option
|
PEG
|
Body Breadth
|
0.256 inch
|
Body Depth
|
0.303 inch
|
Body Length
|
0.631 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
SN ON CU
|
Contact Gender
|
MALE
|
Contact Material
|
BRASS
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
20 mΩ
|
Contact Style
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage
|
800VAC V
|
Filter Feature
|
NO
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Color
|
WHITE
|
Insulator Material
|
POLYBUTYLENE TEREPHTHALATE
|
Mating Contact Pitch
|
0.079 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
1
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
PCB Contact Pattern
|
RECTANGULAR
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
3 A
|
Reference Standard
|
UL, CSA
|
Terminal Length
|
0.134 inch
|
Terminal Pitch
|
2.0066 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
7
|
Alternate Parts for 2SH-H-07-TR
This table gives cross-reference parts and alternative options found for 2SH-H-07-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SH-H-07-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF1BA-7EP-2.5RC(01) | Board Connector, 7 Contact(s), 1 Row(s), Male, 0.098 inch Pitch, Locking Mech, White Insulator, Receptacle | Hirose Electric Co Ltd | 2SH-H-07-TR vs DF1BA-7EP-2.5RC(01) |
5092S0700GT | Board Connector, 7 Contact(s), 1 Row(s), Male, 0.2 inch Pitch, Crimp Terminal, Locking, Plug | Leoco USA Corp | 2SH-H-07-TR vs 5092S0700GT |
A2006WV-F-07P | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Kinked Leads Terminal, Locking, Beige Insulator, Receptacle | Joint Tech Electronic Industrial Co Ltd | 2SH-H-07-TR vs A2006WV-F-07P |
46831-0001 | Board Connector, 7 Contact(s), 1 Row(s), Male, 0.098 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug | Molex | 2SH-H-07-TR vs 46831-0001 |
C3030HF-7P | Board Connector, 7 Contact(s), 1 Row(s), Male, 0.118 inch Pitch, Crimp Terminal, Locking, Black Insulator, Receptacle | Joint Tech Electronic Industrial Co Ltd | 2SH-H-07-TR vs C3030HF-7P |
A1501H00-7P | Board Connector, 7 Contact(s), 1 Row(s), Male, 0.059 inch Pitch, Crimp Terminal, Locking, Receptacle | Jowle Technology Co Ltd | 2SH-H-07-TR vs A1501H00-7P |
A1254WR-S-07P | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Plug | Joint Tech Electronic Industrial Co Ltd | 2SH-H-07-TR vs A1254WR-S-07P |
STL12-0320PGT-07P/TRU | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Receptacle | MPE-Garry GmbH | 2SH-H-07-TR vs STL12-0320PGT-07P/TRU |
0026654070 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Black Insulator, | Molex | 2SH-H-07-TR vs 0026654070 |
2213-1X7GD | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle | Oupiin | 2SH-H-07-TR vs 2213-1X7GD |