There are no models available for this part yet.
Overview of 2SH-C-05-TR-SMT-T/R by Adam Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A9784- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
B0310- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
CST1-06 | Coilcraft Inc | Current sensor, SMT, RoHS |
Price & Stock for 2SH-C-05-TR-SMT-T/R by Adam Technologies Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
737-2SHC05TRSMTT/R
|
Mouser Electronics | Headers & Wire Housings CONN HEADER 2.00MM SMT TAPE & REEL RoHS: Compliant | 0 |
|
$0.2770 / $0.3300 | Order Now | |
Future Electronics | Headers Wire Housings CONN HEADER 2.00MM SMT TAPE REEL RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 800 Lead time: 18 Weeks Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.2700 / $0.3650 | Buy Now | ||
Onlinecomponents.com | Connector Header 2.00mm SMT - Tape & Reel RoHS: Compliant | 0 |
|
$0.2210 / $0.3205 | Buy Now | ||
Powell Electronics | CONN HEADER 2.00MM SMT TAPE & REEL Min Qty: 800 | 6336 |
|
$0.2371 / $0.3358 | Buy Now |