There are no models available for this part yet.
Overview of 2SH-C-04-TS-SMT by Adam Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A9784- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
B0310- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
CST1-06 | Coilcraft Inc | Current sensor, SMT, RoHS |
Price & Stock for 2SH-C-04-TS-SMT by Adam Technologies Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
737-2SH-C-04-TS-SMT
|
Mouser Electronics | Headers & Wire Housings 4P STRT PCB SMT 2.0MM RoHS: Compliant | 0 |
|
$0.2990 / $0.3800 | Order Now | |
DISTI #
74894908
|
RS | Connector, header, SMD 4 position, 2.00 MM pitch | Adam Tech 2SH-C-04-TS-SMT RoHS: Not Compliant Min Qty: 456 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3260 | RFQ | |
Onlinecomponents.com | Connector Header SMD 4Position 2mm - Tube RoHS: Compliant | 0 |
|
$0.2719 / $0.3978 | Buy Now | ||
DISTI #
2SH-C-04-TS-SMT
|
Relay Specialties | Header, Male Pin, 4 POS, 1 Rows0.079" (2.00mm), -B to Wire, Surface Mount Min Qty: 1 | 0 |
|
RFQ |
CAD Models for 2SH-C-04-TS-SMT by Adam Technologies Inc
Part Data Attributes for 2SH-C-04-TS-SMT by Adam Technologies Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ADAM TECHNOLOGIES INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
Adam Tech
|
Board Mounting Option
|
SOLDER HOLDING POSTS
|
Body Breadth
|
0.197 inch
|
Body Depth
|
0.26 inch
|
Body Length
|
0.469 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
SN ON CU
|
Contact Finish Termination
|
Tin (Sn)
|
Contact Gender
|
MALE
|
Contact Material
|
BRASS
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
10 mΩ
|
Contact Style
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage
|
800VAC V
|
Filter Feature
|
NO
|
Insulator Color
|
WHITE
|
Insulator Material
|
POLYAMIDE46
|
JESD-609 Code
|
e3
|
Mating Contact Pitch
|
0.079 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
1
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
2 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
2 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
4
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 2SH-C-04-TS-SMT
This table gives cross-reference parts and alternative options found for 2SH-C-04-TS-SMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SH-C-04-TS-SMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DPH-1-04-U-.200/SMT/.220 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator | Adam Technologies Inc | 2SH-C-04-TS-SMT vs DPH-1-04-U-.200/SMT/.220 |
647135-4 | HEADER CONNECTOR,PCB MNT,RECEPT,4 CONTACTS,PIN,0.156 PITCH,PC TAIL TERMINAL,DETENT,BLACK | TE Connectivity | 2SH-C-04-TS-SMT vs 647135-4 |
GEC04SBAN-M71 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal | Sullins Connector Solutions | 2SH-C-04-TS-SMT vs GEC04SBAN-M71 |
A2006WR-F-04P | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Kinked Leads Terminal, Locking, Beige Insulator, Receptacle | Joint Tech Electronic Industrial Co Ltd | 2SH-C-04-TS-SMT vs A2006WR-F-04P |
DPH-1-04-SG-.200/SMT/.220 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator | Adam Technologies Inc | 2SH-C-04-TS-SMT vs DPH-1-04-SG-.200/SMT/.220 |
1445088-4 | TWO PART BOARD CONNECTOR | TE Connectivity | 2SH-C-04-TS-SMT vs 1445088-4 |
27-24041-104-3G | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Astron | 2SH-C-04-TS-SMT vs 27-24041-104-3G |
1280175121006-01 | Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Ratioplast Electronics | 2SH-C-04-TS-SMT vs 1280175121006-01 |
1280075121006-11 | Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Ratioplast Electronics | 2SH-C-04-TS-SMT vs 1280075121006-11 |
BPS03-04-J-R | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Receptacle | Wave Tech Co Ltd | 2SH-C-04-TS-SMT vs BPS03-04-J-R |