Part Details for 2SFT-600 by TE Connectivity
Overview of 2SFT-600 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 2SFT-600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C2885
|
Newark | Current Transformer, Ct Construction:Non-Ansi Rated Window Type, Current Ratio:60:5, Accuracy Class:Class 3, Power Rating:2Va, Window Diameter:28.7Mm, Frequency Range:50Hz To 400Hz, Transformer Mounting:Feet Mount, Features:1.13" Rohs Compliant: Na |Crompton Te Connectivity 2SFT-600 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$113.8200 | Buy Now |
DISTI #
70890775
|
RS | Current Transformer w/feetand terminals, 1.13" Input/Scaling:2CT Req, Crompton | Crompton Instruments (TE Connectivity) 2SFT-600 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$62.1500 / $73.9800 | Buy Now |