Part Details for 2SEPC330MW by Panasonic Electronic Components
Overview of 2SEPC330MW by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2SEPC330MW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2SEPC330MW
|
Avnet Americas | Cap Aluminum 330uF 2.5V 20% (6.3 X 9mm) Radial Cylindrical 2.5mm 5600mA 5000hr 105°C Bulk - Bulk (Alt: 2SEPC330MW) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Container: Bulk | 0 |
|
$0.5215 / $0.5905 | Buy Now |
DISTI #
70324096
|
RS | Capacitor, Aluminum Organic Polymer, 2.5VDC,330uF,7mohm,6.3x9mm, Bulk | Panasonic Electronic Components 2SEPC330MW RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8300 / $1.0400 | RFQ |
DISTI #
2SEPC330MW
|
Avnet Americas | Cap Aluminum 330uF 2.5V 20% (6.3 X 9mm) Radial Cylindrical 2.5mm 5600mA 5000hr 105°C Bulk - Bulk (Alt: 2SEPC330MW) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Container: Bulk | 0 |
|
$0.5215 / $0.5905 | Buy Now |
Part Details for 2SEPC330MW
2SEPC330MW CAD Models
2SEPC330MW Part Data Attributes:
|
2SEPC330MW
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SEPC330MW
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 7 mΩ | |
Leakage Current | 0.5 mA | |
Length | 9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 280 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |