-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 1000uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P16398CT-ND
|
DigiKey | CAP ALUM POL 1000UF 20% 2.5V T/H Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1939 In Stock |
|
$0.3418 / $1.0400 | Buy Now |
DISTI #
2SEPC1000MX+S
|
Avnet Americas | Aluminum Polymer Capacitor, 1000 uF, 2.5 V, ± 20%, Radial Leaded, Through Hole - Ammo Pack (Alt: 2SEPC1000MX+S) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3398 / $0.3848 | Buy Now |
DISTI #
667-2SEPC1000MX+S
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 2.5volts 1000uF ESR 7mohm RoHS: Compliant | 1185 |
|
$0.3550 / $1.0300 | Buy Now |
DISTI #
70324091
|
RS | Capacitor, Aluminum Organic Polymer, 2.5VDC,1000uF,7mohm,8x9mm, T&A Box | Panasonic Electronic Components 2SEPC1000MX+S RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5400 / $0.6800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks | 0 |
|
$0.3240 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3530 / $0.5228 | Buy Now |
DISTI #
2SEPC1000MX+S
|
TME | Capacitor: polymer, 1000uF, 2.5VDC, SEPC, THT, ±20%, -55÷105°C, 7mΩ Min Qty: 1000 | 0 |
|
$0.4850 | RFQ |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3530 / $0.5228 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.1000uF 2.5V 8x9 3.5MM 105C 5000H THT | 0 |
|
$0.7157 / $0.8230 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SEPC1000MX+S
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SEPC1000MX+S
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 1000uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ TO 300KHZ | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 7 mΩ | |
Leakage Current | 0.5 mA | |
Length | 9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 305 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |