Part Details for 2SD973A by Panasonic Electronic Components
Overview of 2SD973A by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for 2SD973A
2SD973A CAD Models
2SD973A Part Data Attributes
|
2SD973A
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SD973A
Panasonic Electronic Components
Small Signal Bipolar Transistor, 1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, M-A1, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | IN-LINE, R-PSIP-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz |
Alternate Parts for 2SD973A
This table gives cross-reference parts and alternative options found for 2SD973A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SD973A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SD1293M/PQ | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon | ROHM Semiconductor | 2SD973A vs 2SD1293M/PQ |
2SD1293MP | 1000mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR | ROHM Semiconductor | 2SD973A vs 2SD1293MP |
2SD1293MC2Q | 1000mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR | ROHM Semiconductor | 2SD973A vs 2SD1293MC2Q |
2SD1768SP | 1000mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR | ROHM Semiconductor | 2SD973A vs 2SD1768SP |
2SD1293M/PR | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon | ROHM Semiconductor | 2SD973A vs 2SD1293M/PR |
2SD1293MC2/QR | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon | ROHM Semiconductor | 2SD973A vs 2SD1293MC2/QR |
2SD1733/P | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, | ROHM Semiconductor | 2SD973A vs 2SD1733/P |
2SD1293MQ | 1000mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR | ROHM Semiconductor | 2SD973A vs 2SD1293MQ |
2SD1733/R | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon | ROHM Semiconductor | 2SD973A vs 2SD1733/R |
2SD1768STP/PQ | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, | ROHM Semiconductor | 2SD973A vs 2SD1768STP/PQ |