Part Details for 2SD965 by Shikues Semiconductor
Overview of 2SD965 by Shikues Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SD965
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 22V 750mW 5A NPN SOT-89-3 Bipolar (BJT) ROHS | 905 |
|
$0.0347 / $0.0659 | Buy Now |
Part Details for 2SD965
2SD965 CAD Models
2SD965 Part Data Attributes
|
2SD965
Shikues Semiconductor
Buy Now
|
Compare Parts:
2SD965
Shikues Semiconductor
|
Samacsys Manufacturer | Shikues |