Datasheets
2SD868 by:

TRANSISTOR 2.5 A, 600 V, NPN, Si, POWER TRANSISTOR, TO-3, BIP General Purpose Power

Part Details for 2SD868 by Toshiba America Electronic Components

Overview of 2SD868 by Toshiba America Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for 2SD868

2SD868 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

2SD868 Part Data Attributes

2SD868 Toshiba America Electronic Components
Buy Now Datasheet
Compare Parts:
2SD868 Toshiba America Electronic Components TRANSISTOR 2.5 A, 600 V, NPN, Si, POWER TRANSISTOR, TO-3, BIP General Purpose Power
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TOSHIBA CORP
Package Description FLANGE MOUNT, O-MBFM-P2
Reach Compliance Code unknown
ECCN Code EAR99
Case Connection COLLECTOR
Collector Current-Max (IC) 2.5 A
Collector-Emitter Voltage-Max 600 V
Configuration SINGLE WITH BUILT-IN DIODE AND RESISTOR
DC Current Gain-Min (hFE) 8
JEDEC-95 Code TO-3
JESD-30 Code O-MBFM-P2
JESD-609 Code e0
Number of Elements 1
Number of Terminals 2
Package Body Material METAL
Package Shape ROUND
Package Style FLANGE MOUNT
Polarity/Channel Type NPN
Qualification Status Not Qualified
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form PIN/PEG
Terminal Position BOTTOM
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 3 MHz

Alternate Parts for 2SD868

This table gives cross-reference parts and alternative options found for 2SD868. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SD868, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
2SD868 Power Bipolar Transistor, 2.5A I(C), 600V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin Continental Device India Ltd 2SD868 vs 2SD868

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2SD868 by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2SD868 by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of 2SD868 would you like to use for your alert(s)?
  • Please alert me when 2SD868 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2SD868 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2SD868 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2SD868 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2SD868.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2SD868 by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: