Part Details for 2SD814A by Panasonic Electronic Components
Results Overview of 2SD814A by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2SD814A Information
2SD814A by Panasonic Electronic Components is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for 2SD814A
2SD814A CAD Models
2SD814A Part Data Attributes
|
2SD814A
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SD814A
Panasonic Electronic Components
Small Signal Bipolar Transistor, 0.05A I(C), 185V V(BR)CEO, 1-Element, NPN, Silicon, TO-236, MINI3-G1, SC-59, 3 PIN
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | SOT-23 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Emitter Voltage-Max | 185 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 90 | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz |
Alternate Parts for 2SD814A
This table gives cross-reference parts and alternative options found for 2SD814A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SD814A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2SD814AS | Panasonic Electronic Components | Check for Price | Small Signal Bipolar Transistor, 0.05A I(C), 185V V(BR)CEO, 1-Element, NPN, Silicon, TO-236, ROHS COMPLIANT, MINI3-G1, SC-59, 3 PIN | 2SD814A vs 2SD814AS |
2SD814S | Panasonic Electronic Components | Check for Price | Small Signal Bipolar Transistor, 0.05A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-236, SC-59, 3 PIN | 2SD814A vs 2SD814S |
2SD814 | Panasonic Electronic Components | Check for Price | Small Signal Bipolar Transistor, 0.05A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-236, SC-59, 3 PIN | 2SD814A vs 2SD814 |
2SD814TSK | Panasonic Electronic Components | Check for Price | Small Signal Bipolar Transistor, 0.05A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon | 2SD814A vs 2SD814TSK |
2SD814AQ | Panasonic Electronic Components | Check for Price | Small Signal Bipolar Transistor, 0.05A I(C), 185V V(BR)CEO, 1-Element, NPN, Silicon, TO-236, ROHS COMPLIANT, MINI3-G1, SC-59, 3 PIN | 2SD814A vs 2SD814AQ |
2SD814TMG | Panasonic Electronic Components | Check for Price | Small Signal Bipolar Transistor, 0.05A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon | 2SD814A vs 2SD814TMG |
2SD814ATSK | Panasonic Electronic Components | Check for Price | Small Signal Bipolar Transistor, 0.05A I(C), 185V V(BR)CEO, 1-Element, NPN, Silicon | 2SD814A vs 2SD814ATSK |
2SD814ATMG | Panasonic Electronic Components | Check for Price | Small Signal Bipolar Transistor, 0.05A I(C), 185V V(BR)CEO, 1-Element, NPN, Silicon | 2SD814A vs 2SD814ATMG |
2SD814AR | Panasonic Electronic Components | Check for Price | Small Signal Bipolar Transistor, 0.05A I(C), 185V V(BR)CEO, 1-Element, NPN, Silicon, TO-236, ROHS COMPLIANT, MINI3-G1, SC-59, 3 PIN | 2SD814A vs 2SD814AR |