Part Details for 2SD80 by Sanken Electric Co Ltd
Overview of 2SD80 by Sanken Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for 2SD80
2SD80 CAD Models
2SD80 Part Data Attributes:
|
2SD80
Sanken Electric Co Ltd
Buy Now
|
Compare Parts:
2SD80
Sanken Electric Co Ltd
Transistor
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 6 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 140 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 50 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transition Frequency-Nom (fT) | 1.5 MHz |
Alternate Parts for 2SD80
This table gives cross-reference parts and alternative options found for 2SD80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SD80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N4922 | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-126VAR, 3 PIN | Semitronics Corp | 2SD80 vs 2N4922 |
MJE2955TTU | PNP Silicon Transistor, 3LD, TO220, JEDEC, MOLDED, 1000/RAIL | Fairchild Semiconductor Corporation | 2SD80 vs MJE2955TTU |
2N4922 | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-126VAR, 3 PIN | TT Electronics Resistors | 2SD80 vs 2N4922 |
2N4922 | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-126VAR, 3 PIN | Hi-Tron Semiconductor Corp | 2SD80 vs 2N4922 |