Part Details for 2SD789D-E by Renesas Electronics Corporation
Overview of 2SD789D-E by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SD789D-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-2SD789D-E-ND
|
DigiKey | SMALL SIGNAL BIPOLAR TRANSTR NPN Min Qty: 1623 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5049 In Stock |
|
$0.1800 | Buy Now |
DISTI #
2SD789D-E
|
Avnet Americas | - Tape and Reel (Alt: 2SD789D-E) RoHS: Compliant Min Qty: 1954 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 5049 Partner Stock |
|
$0.1867 | Buy Now |
|
Rochester Electronics | 2SD789 - Small Signal Bipolar Transistor, 1A, 50V, NPN ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 5049 |
|
$0.1587 / $0.1867 | Buy Now |