Part Details for 2SD788DTZ-E by Renesas Electronics Corporation
Overview of 2SD788DTZ-E by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SD788DTZ-E
2SD788DTZ-E CAD Models
2SD788DTZ-E Part Data Attributes
|
2SD788DTZ-E
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SD788DTZ-E
Renesas Electronics Corporation
2000mA, 20V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, SC-51, TO-92MOD, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Part Package Code | TO-92 | |
Package Description | SC-51, TO-92MOD, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 2 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 250 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.9 W | |
Surface Mount | NO |