Part Details for 2SD780-T2B by Renesas Electronics Corporation
Overview of 2SD780-T2B by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SD780-T2B-A | Renesas Electronics Corporation | Small Signal Bipolar Transistors, MM, / | |
2SD780A-T2B-A | Renesas Electronics Corporation | Small Signal Bipolar Transistors, MM, / | |
2SD780A-T1B-AT | Renesas Electronics Corporation | Small Signal Bipolar Transistors, MM, / |
Part Details for 2SD780-T2B
2SD780-T2B CAD Models
2SD780-T2B Part Data Attributes
|
2SD780-T2B
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SD780-T2B
Renesas Electronics Corporation
Transistor
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.3 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 110 | |
Number of Elements | 1 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Surface Mount | YES |