Part Details for 2SD756AD by Renesas Electronics Corporation
Overview of 2SD756AD by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SD756AD
2SD756AD CAD Models
2SD756AD Part Data Attributes
|
2SD756AD
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SD756AD
Renesas Electronics Corporation
50mA, 140V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92MOD, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TO-92 | |
Package Description | TO-92MOD, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Emitter Voltage-Max | 140 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 250 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.75 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 350 MHz |
Alternate Parts for 2SD756AD
This table gives cross-reference parts and alternative options found for 2SD756AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SD756AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2SD756AD | Hitachi Ltd | Check for Price | Small Signal Bipolar Transistor, 0.05A I(C), NPN, TO-92MOD, 3 PIN | 2SD756AD vs 2SD756AD |
2SD787-B | Hitachi Ltd | Check for Price | SMALL SIGNAL TRANSISTOR | 2SD756AD vs 2SD787-B |
2SD787B | Hitachi Ltd | Check for Price | Small Signal Bipolar Transistor, 2A I(C), NPN, TO-92MOD, 3 PIN | 2SD756AD vs 2SD787B |
2SD787D | Hitachi Ltd | Check for Price | Small Signal Bipolar Transistor, 2A I(C), NPN, TO-92MOD, 3 PIN | 2SD756AD vs 2SD787D |
2SD787B | Renesas Electronics Corporation | Check for Price | 2000mA, 16V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92MOD, 3 PIN | 2SD756AD vs 2SD787B |
2SD787C | Hitachi Ltd | Check for Price | Small Signal Bipolar Transistor, 2A I(C), NPN, TO-92MOD, 3 PIN | 2SD756AD vs 2SD787C |
2SD787-C | Hitachi Ltd | Check for Price | SMALL SIGNAL TRANSISTOR | 2SD756AD vs 2SD787-C |
2SD787C | Renesas Electronics Corporation | Check for Price | 2000mA, 16V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92MOD, 3 PIN | 2SD756AD vs 2SD787C |