There are no models available for this part yet.
Overview of 2SD557 by Sanken Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 2SD557 by Sanken Electric Co Ltd
Part Data Attributes for 2SD557 by Sanken Electric Co Ltd
2SD557
Sanken Electric Co Ltd
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SANKEN ELECTRIC CO LTD
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Collector Current-Max (IC)
|
15 A
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
15
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Operating Temperature-Max
|
175 °C
|
Polarity/Channel Type
|
NPN
|
Power Dissipation-Max (Abs)
|
120 W
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Transition Frequency-Nom (fT)
|
8 MHz
|
Want to compare parts?
-
2SD557Sanken Electric Co LtdTransistorVS
-
Alternate Parts for 2SD557
This table gives cross-reference parts and alternative options found for 2SD557. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SD557, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJE2955TTU | PNP Silicon Transistor, 3LD, TO220, JEDEC, MOLDED, 1000/RAIL | Fairchild Semiconductor Corporation | 2SD557 vs MJE2955TTU |
2N4922 | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-126VAR, 3 PIN | Hi-Tron Semiconductor Corp | 2SD557 vs 2N4922 |
MJE3055TTU | Power Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Fairchild Semiconductor Corporation | 2SD557 vs MJE3055TTU |
2N4922 | 1000mA, 60V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-126VAR, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2SD557 vs 2N4922 |
2N6491 | Transistor, | Harris Semiconductor | 2SD557 vs 2N6491 |