Part Details for 2SD468C by Micro Commercial Components
Results Overview of 2SD468C by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2SD468C Information
2SD468C by Micro Commercial Components is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for 2SD468C
2SD468C CAD Models
2SD468C Part Data Attributes
|
2SD468C
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
2SD468C
Micro Commercial Components
Small Signal Bipolar Transistor, 1A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, ROHS COMPLIANT, PLASTIC, TO-92L, 3 PIN
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | TO-92 | |
Package Description | ROHS COMPLIANT, PLASTIC, TO-92L, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 120 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 190 MHz |
Alternate Parts for 2SD468C
This table gives cross-reference parts and alternative options found for 2SD468C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SD468C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2SD468B | Continental Device India Ltd | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | 2SD468C vs 2SD468B |
2SD468-C | Renesas Electronics Corporation | Check for Price | SMALL SIGNAL TRANSISTOR | 2SD468C vs 2SD468-C |
2SD468B | Micro Commercial Components | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, ROHS COMPLIANT, PLASTIC, TO-92L, 3 PIN | 2SD468C vs 2SD468B |
2SD468-B | Renesas Electronics Corporation | Check for Price | SMALL SIGNAL TRANSISTOR | 2SD468C vs 2SD468-B |
2SD468C | Hitachi Ltd | Check for Price | Small Signal Bipolar Transistor, 1A I(C), NPN, TO-92MOD, 3 PIN | 2SD468C vs 2SD468C |
2SD468B | Hitachi Ltd | Check for Price | Small Signal Bipolar Transistor, 1A I(C), NPN, TO-92MOD, 3 PIN | 2SD468C vs 2SD468B |
2SD468-C | Hitachi Ltd | Check for Price | SMALL SIGNAL TRANSISTOR | 2SD468C vs 2SD468-C |
2SD468C-E | Renesas Electronics Corporation | Check for Price | 1000mA, 20V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92MOD, 3 PIN | 2SD468C vs 2SD468C-E |