Part Details for 2SD300C17A4C by Power Integrations
Results Overview of 2SD300C17A4C by Power Integrations
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2SD300C17A4C Information
2SD300C17A4C by Power Integrations is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for 2SD300C17A4C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2SD300C17A4C
|
Avnet Americas | Scale-2 Gate Driver Core for 6500V IGBT's Single Channel 14V to 16V 30A 3W - Bulk (Alt: 2SD300C17A4C... more RoHS: Not Compliant Min Qty: 12 Package Multiple: 12 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$99.1224 / $105.9000 | Buy Now |
DISTI #
869-2SD300C17A4C
|
Mouser Electronics | Gate Drivers Conformal Coded PI Gate Driver Only RoHS: Not Compliant | 0 |
|
$144.3100 / $166.0000 | Order Now |
Part Details for 2SD300C17A4C
2SD300C17A4C CAD Models
2SD300C17A4C Part Data Attributes
|
2SD300C17A4C
Power Integrations
Buy Now
|
Compare Parts:
2SD300C17A4C
Power Integrations
Select a part to compare: |
Samacsys Manufacturer | Power Integrations |