Part Details for 2SD300C17A3 by Power Integrations
Overview of 2SD300C17A3 by Power Integrations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SD300C17A3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ1747
|
Newark | Igbt Driver, 14V-16V, Module Rohs Compliant: Yes |Power Integrations 2SD300C17A3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$99.9100 / $147.1900 | Buy Now |
DISTI #
1810-1036-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE MODULE Min Qty: 1 Lead time: 12 Weeks Container: Tray |
4 In Stock |
|
$80.8302 / $126.2900 | Buy Now |
DISTI #
2SD300C17A3
|
Avnet Americas | Dual Channel Gate Driver Core 15V -0.5V to 16.5V SMD - Bulk (Alt: 2SD300C17A3) RoHS: Not Compliant Min Qty: 12 Package Multiple: 12 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$86.0020 / $110.5740 | Buy Now |
DISTI #
869-2SD300C17A3
|
Mouser Electronics | Gate Drivers Dual-Ch SCALE-2 30A 4W Up to 1700V RoHS: Compliant | 18 |
|
$101.0400 / $126.2900 | Buy Now |
DISTI #
2SD300C17A3
|
TME | Module: gate driver board, IGBT half-bridge, pin header, 1.7kV Min Qty: 1 | 0 |
|
$122.3200 / $155.8800 | RFQ |
DISTI #
2SD300C17A3
|
EBV Elektronik | Dual Channel Gate Driver Core 15V -0.5V to 16.5V SMD (Alt: 2SD300C17A3) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 2SD300C17A3
2SD300C17A3 CAD Models
2SD300C17A3 Part Data Attributes:
|
2SD300C17A3
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
2SD300C17A3
Power Integrations
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Power Integrations | |
Analog IC - Other Type | ANALOG CIRCUIT | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 14 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Temperature Grade | INDUSTRIAL |