-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, TSMT3, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28W2123
|
Newark | Transistor, Npn, 30V, 1A, Tsmt3, Transistor Polarity:Npn, Collector Emitter Voltage Max:30V, Continuous Collector Current:1A, Power Dissipation:500Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Transition Frequency:320Mhz Rohs Compliant: Yes |Rohm 2SD2675TL Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1500 / $0.5300 | Buy Now |
DISTI #
2SD2675TLCT-ND
|
DigiKey | TRANS NPN 30V 1A TSMT3 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1016 In Stock |
|
$0.1475 / $0.5100 | Buy Now |
DISTI #
2SD2675TL
|
Avnet Americas | Trans GP BJT NPN 30V 1A 3-Pin TSMT T/R - Tape and Reel (Alt: 2SD2675TL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0957 / $0.1221 | Buy Now |
DISTI #
755-2SD2675TL
|
Mouser Electronics | Bipolar Transistors - BJT NPN 30V 1A RoHS: Compliant | 1717 |
|
$0.1430 / $0.5100 | Buy Now |
DISTI #
70600319
|
RS | ROHM 2SD2675TL NPN Bipolar Transistor, 1 A, 30 V, 3-Pin SC-96 | ROHM Semiconductor 2SD2675TL RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1940 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0880 | Buy Now |
|
Quest Components | 5454 |
|
$0.2713 / $0.7750 | Buy Now | |
DISTI #
2SD2675TL
|
Avnet Americas | Trans GP BJT NPN 30V 1A 3-Pin TSMT T/R - Tape and Reel (Alt: 2SD2675TL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0957 / $0.1221 | Buy Now |
|
Ameya Holding Limited | TRANS NPN 30V 1A TSMT3 Min Qty: 1 | 80-Authorized Distributor |
|
$0.1880 / $0.5400 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 6000 |
|
$0.1550 / $0.5370 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SD2675TL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SD2675TL
ROHM Semiconductor
Small Signal Bipolar Transistor, 1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, TSMT3, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-96 | |
Package Description | ROHS COMPLIANT, TSMT3, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 270 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 320 MHz |
This table gives cross-reference parts and alternative options found for 2SD2675TL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SD2675TL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC5730KT146R | Small Signal Bipolar Transistor, 1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, SMT3, SC-59, 3 PIN | ROHM Semiconductor | 2SD2675TL vs 2SC5730KT146R |
2SC5730KT146Q | Small Signal Bipolar Transistor, 1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, SMT3, SC-59, 3 PIN | ROHM Semiconductor | 2SD2675TL vs 2SC5730KT146Q |
2SC5730TLQ | Small Signal Bipolar Transistor, 1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TSMT3, 3 PIN | ROHM Semiconductor | 2SD2675TL vs 2SC5730TLQ |