-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 3A I(C), 12V V(BR)CEO, 1-Element, NPN, Silicon, TSMT3, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC4089
|
Newark | Transistor, Npn, 12V, 3A, Sot-346T, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:12V, Transition Frequency Ft:360Mhz, Power Dissipation Pd:500Mw, Dc Collector Current:3A, Dc Current Gain Hfe:270Hfe, Transistor Case Rohs Compliant: Yes |Rohm 2SD2670TL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2470 / $0.6710 | Buy Now |
DISTI #
2SD2670TLCT-ND
|
DigiKey | TRANS NPN 12V 3A TSMT3 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5291 In Stock |
|
$0.1719 / $0.5100 | Buy Now |
DISTI #
2SD2670TL
|
Avnet Americas | Trans GP BJT NPN 12V 3A 3-Pin TSMT T/R - Tape and Reel (Alt: 2SD2670TL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1242 / $0.1416 | Buy Now |
DISTI #
755-2SD2670TL
|
Mouser Electronics | Bipolar Transistors - BJT NPN 12V 3A RoHS: Compliant | 0 |
|
$0.1690 / $0.5700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1294 | Buy Now |
|
Quest Components | 2400 |
|
$0.2480 / $0.6200 | Buy Now | |
DISTI #
2SD2670TL
|
Avnet Americas | Trans GP BJT NPN 12V 3A 3-Pin TSMT T/R - Tape and Reel (Alt: 2SD2670TL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1242 / $0.1416 | Buy Now |
|
Ameya Holding Limited | TRANS NPN 12V 3A TSMT3 Min Qty: 1 | 3000-Authorized Distributor |
|
$0.1666 / $0.4998 | Buy Now |
|
CHIPMALL.COM LIMITED | TRANS NPN 12V 3A TSMT3 | 3000 |
|
$0.1814 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 3000 |
|
$0.1240 / $0.1880 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SD2670TL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SD2670TL
ROHM Semiconductor
Small Signal Bipolar Transistor, 3A I(C), 12V V(BR)CEO, 1-Element, NPN, Silicon, TSMT3, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-96 | |
Package Description | TSMT3, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 12 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 270 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 280 MHz |