Part Details for 2SD2600-TL-E by onsemi
Overview of 2SD2600-TL-E by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SD2600-TL-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-2SD2600-TL-E-ND
|
DigiKey | NPN 8A 100V DARLINGTON Min Qty: 381 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
13500 In Stock |
|
$0.7900 | Buy Now |
DISTI #
86083136
|
Verical | 2SD2600-TL-E Min Qty: 421 Package Multiple: 1 Date Code: 1101 | Americas - 13500 |
|
$0.8058 / $0.8910 | Buy Now |
DISTI #
86083076
|
Verical | 2SD2600-TL-E Min Qty: 421 Package Multiple: 1 Date Code: 1001 | Americas - 2500 |
|
$0.8058 / $0.8910 | Buy Now |
|
Rochester Electronics | 2SD2600 - NPN 8A 100V Darlington ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 13500 |
|
$0.6446 / $0.7583 | Buy Now |