Part Details for 2SD2584 by Toshiba America Electronic Components
Overview of 2SD2584 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SD2584
2SD2584 CAD Models
2SD2584 Part Data Attributes
|
2SD2584
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SD2584
Toshiba America Electronic Components
Low-Frequency Power Transistors (2SB Series, 2SD Series); Surface Mount Type: Y; Package: DP; Number Of Pins: 3; Publication Class: Low-Frequency Power Transistor; Comments: Darlington
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 7 A | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 2000 | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1.5 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |