-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 1A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, SMT3, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC4081
|
Newark | Transistor, Npn, 15V, 1A, Sot-346, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:15V, Transition Frequency Ft:200Mhz, Power Dissipation Pd:200Mw, Dc Collector Current:1A, Dc Current Gain Hfe:180Hfe, Transistor Case Rohs Compliant: Yes |Rohm 2SD2444KT146R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2130 / $0.5620 | Buy Now |
DISTI #
2SD2444KT146RCT-ND
|
DigiKey | TRANS NPN 15V 1A SMT3 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
370 In Stock |
|
$0.1512 / $0.6200 | Buy Now |
DISTI #
2SD2444KT146R
|
Avnet Americas | Trans GP BJT NPN 15V 1A 3-Pin SMT T/R - Tape and Reel (Alt: 2SD2444KT146R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-2SD2444KT146R
|
Mouser Electronics | Bipolar Transistors - BJT DVR NPN 15V 1A RoHS: Compliant | 5135 |
|
$0.1510 / $0.5400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.1187 | Buy Now |
DISTI #
36524657
|
Verical | Trans GP BJT NPN 15V 1A 200mW 3-Pin SMT T/R RoHS: Compliant Min Qty: 481 Package Multiple: 1 Date Code: 1101 | Americas - 1750 |
|
$0.1990 / $0.2822 | Buy Now |
|
Bristol Electronics | 2312 |
|
RFQ | ||
|
Quest Components | 1849 |
|
$0.1900 / $0.9500 | Buy Now | |
|
Quest Components | 1400 |
|
$0.2080 / $0.5200 | Buy Now | |
DISTI #
C1S625900596327
|
Chip1Stop | Trans GP BJT NPN 15V 1A 3-Pin SMT T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 9 |
|
$0.4960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SD2444KT146R
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SD2444KT146R
ROHM Semiconductor
Small Signal Bipolar Transistor, 1A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, SMT3, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-59 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 180 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz |