Part Details for 2SD2333 by Panasonic Electronic Components
Overview of 2SD2333 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 2SD2333
2SD2333 CAD Models
2SD2333 Part Data Attributes:
|
2SD2333
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SD2333
Panasonic Electronic Components
Power Bipolar Transistor, 5A I(C), 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 5 A | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for 2SD2333
This table gives cross-reference parts and alternative options found for 2SD2333. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SD2333, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SD2052S | Power Bipolar Transistor, 9A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, TOP-3, 3 PIN | Panasonic Electronic Components | 2SD2333 vs 2SD2052S |
2SD1887 | Power Bipolar Transistor, 10A I(C), 800V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, TO-3PML, 3 PIN | SANYO Electric Co Ltd | 2SD2333 vs 2SD1887 |
2SD2331 | Power Bipolar Transistor, 3A I(C), 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin | Panasonic Electronic Components | 2SD2333 vs 2SD2331 |
2SD1889C7 | Power Bipolar Transistor, 6A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220FP, 3 PIN | ROHM Semiconductor | 2SD2333 vs 2SD1889C7 |
2SD1888K | Power Bipolar Transistor, 6A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | ROHM Semiconductor | 2SD2333 vs 2SD1888K |
2SD1855AC7/DF | Power Bipolar Transistor, 4A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220FP, 3 PIN | ROHM Semiconductor | 2SD2333 vs 2SD1855AC7/DF |
2SD1896 | Power Bipolar Transistor, 5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | ROHM Semiconductor | 2SD2333 vs 2SD1896 |
2SD2469AP | Power Bipolar Transistor, 7A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, TO-220E, FULL PACK-3 | Panasonic Electronic Components | 2SD2333 vs 2SD2469AP |
2SD2466P | Power Bipolar Transistor, 10A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, TO-220E, FULL PACK-3 | Panasonic Electronic Components | 2SD2333 vs 2SD2466P |
2SD1912 | Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | SANYO Electric Co Ltd | 2SD2333 vs 2SD1912 |